Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MA2-B-64-612-1-A25-B-D | |
|---|---|
DigiKey Part Number | 432-MA2-B-64-612-1-A25-B-D-ND |
Manufacturer | |
Manufacturer Product Number | MA2-B-64-612-1-A25-B-D |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 12A 250 V AC 80 V DC Rocker Panel Mount |
Category | Current Rating (Amps) 12A |
Manufacturer Carling Technologies | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Rocker |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL, VDE |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC2-B0-22-612-143-D | Carling Technologies | 0 | 432-AC2-B0-22-612-143-D-ND | €63.79900 | Parametric Equivalent |
| AC2-B0-24-612-114-D | Carling Technologies | 0 | 432-AC2-B0-24-612-114-D-ND | €63.79900 | Parametric Equivalent |
| AC2-B0-24-612-131-D | Carling Technologies | 0 | 432-AC2-B0-24-612-131-D-ND | €62.58300 | Parametric Equivalent |
| AC2-B0-24-612-141-D | Carling Technologies | 0 | 432-AC2-B0-24-612-141-D-ND | €62.58300 | Parametric Equivalent |
| AC2-B0-24-612-431-D | Carling Technologies | 0 | 432-AC2-B0-24-612-431-D-ND | €65.99600 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €49.12800 | €491.28 |
| Unit Price without VAT: | €49.12800 |
|---|---|
| Unit Price with VAT: | €58.95360 |

