Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MA2-B-32-616-1-A22-B-C | |
|---|---|
DigiKey Part Number | 432-MA2-B-32-616-1-A22-B-C-ND |
Manufacturer | |
Manufacturer Product Number | MA2-B-32-616-1-A22-B-C |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 16A 250 V AC 80 V DC Rocker Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | MA2-B-32-616-1-A22-B-C Models |
Category | Current Rating (Amps) 16A |
Manufacturer Carling Technologies | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Rocker |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL1077 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MA2-B-24-616-1-A16-7-C | Carling Technologies | 0 | 432-MA2-B-24-616-1-A16-7-C-ND | €47.32300 | Parametric Equivalent |
| MA2-B-24-616-1-A24-B-C | Carling Technologies | 0 | 432-MA2-B-24-616-1-A24-B-C-ND | €45.15700 | Parametric Equivalent |
| MA2-B-34-616-1-A16-2-C | Carling Technologies | 0 | 432-MA2-B-34-616-1-A16-2-C-ND | €47.32300 | Parametric Equivalent |
| MA2-B-34-616-1-A22-B-C | Carling Technologies | 0 | 432-MA2-B-34-616-1-A22-B-C-ND | €45.15700 | Parametric Equivalent |
| MA2-B-34-616-1-A24-B-C | Carling Technologies | 0 | 432-MA2-B-34-616-1-A24-B-C-ND | €45.15700 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €45.15700 | €451.57 |
| Unit Price without VAT: | €45.15700 |
|---|---|
| Unit Price with VAT: | €54.18840 |

