Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MA1-B-14-450-1-A26-B-E | |
|---|---|
DigiKey Part Number | 432-MA1-B-14-450-1-A26-B-E-ND |
Manufacturer | |
Manufacturer Product Number | MA1-B-14-450-1-A26-B-E |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 5A 250 V AC 80 V DC Rocker Panel Mount |
Category | Current Rating (Amps) 5A |
Manufacturer Carling Technologies | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Rocker |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, TUV, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A11-B0-11-450-112-E | Carling Technologies | 0 | 432-A11-B0-11-450-112-E-ND | €28.58200 | Parametric Equivalent |
| A11-B0-24-450-111-E | Carling Technologies | 0 | 432-A11-B0-24-450-111-E-ND | €28.58200 | Parametric Equivalent |
| A11-B0-34-450-112-E | Carling Technologies | 0 | 432-A11-B0-34-450-112-E-ND | €28.58200 | Parametric Equivalent |
| A11-B0-34-450-131-E | Carling Technologies | 0 | 432-A11-B0-34-450-131-E-ND | €28.58200 | Parametric Equivalent |
| A11-B9-52-450-132-E | Carling Technologies | 0 | 432-A11-B9-52-450-132-E-ND | €34.71200 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €22.52800 | €225.28 |
| Unit Price without VAT: | €22.52800 |
|---|---|
| Unit Price with VAT: | €27.03360 |

