
LT-1531-601-012 | |
|---|---|
DigiKey Part Number | 432-LT-1531-601-012-ND |
Manufacturer | |
Manufacturer Product Number | LT-1531-601-012 |
Description | SWITCH TOGGLE SPST-NO 15A 125V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPST-NO Panel Mount |
Datasheet | Datasheet |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 18.16mm |
Series | Illumination Illuminated |
Packaging Bulk | Illumination Type, Color Incandescent, Red |
Part Status Active | Illumination Voltage (Nominal) 12 VAC/DC |
Mounting Type Panel Mount | Termination Style Quick Connect - 0.250" (6.3mm) |
Circuit | Panel Cutout Dimensions Circular - 12.70mm Dia |
Switch Function | Bushing Thread 15/32-32 |
Current Rating (Amps) 15A (AC/DC) | Operating Temperature 0°C ~ 85°C |
Voltage Rating - AC 125 V | Electrical Life 25,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €23.29000 | €23.29 |
| 10 | €20.09300 | €200.93 |
| 25 | €18.94360 | €473.59 |
| 50 | €18.11620 | €905.81 |
| 100 | €17.32360 | €1,732.36 |
| 250 | €16.32652 | €4,081.63 |
| 500 | €15.60878 | €7,804.39 |
| Unit Price without VAT: | €23.29000 |
|---|---|
| Unit Price with VAT: | €27.94800 |

