
LS1564-11-WH-BL-024 | |
|---|---|
DigiKey Part Number | 432-LS1564-11-WH-BL-024-ND |
Manufacturer | |
Manufacturer Product Number | LS1564-11-WH-BL-024 |
Description | SWITCH ROCKER SPDT 15A 125V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 15A (AC/DC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Actuator Type Concave (Curved) - Illuminated |
Mfr | Color - Actuator/Cap White |
Series | Actuator Marking No Marking |
Packaging Bulk | Illumination Type, Color Incandescent, Clear/Red |
Part Status Active | Illumination Voltage (Nominal) 24 VAC/DC |
Mounting Type Panel Mount, Snap-In | Termination Style Screw Terminal |
Circuit | Panel Cutout Dimensions Rectangular - 36.83mm x 21.08mm |
Switch Function | Operating Temperature -17.8°C ~ 65.6°C |
Current Rating (Amps) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €18.24100 | €182.41 |
| Unit Price without VAT: | €18.24100 |
|---|---|
| Unit Price with VAT: | €21.88920 |

