Parametric Equivalent

LS1511-13-WH-WH-024 | |
|---|---|
DigiKey Part Number | 432-LS1511-13-WH-WH-024-ND |
Manufacturer | |
Manufacturer Product Number | LS1511-13-WH-WH-024 |
Description | SWITCH ROCKER SPST 15A 125V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 15A (AC/DC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Actuator Type | Concave (Curved) - Illuminated | |
Color - Actuator/Cap | White | |
Actuator Marking | No Marking | |
Illumination Type, Color | Incandescent, Clear/Green/Red | |
Illumination Voltage (Nominal) | 24 VAC/DC | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 36.83mm x 21.08mm | |
Operating Temperature | -17.8°C ~ 65.6°C | |
Approval Agency | - | |
Mechanical Life | - | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €16.43500 | €164.35 |
| Unit Price without VAT: | €16.43500 |
|---|---|
| Unit Price with VAT: | €19.72200 |

