
L11E3CNN1-00000-000 | |
|---|---|
DigiKey Part Number | 432-L11E3CNN1-00000-000-ND |
Manufacturer | |
Manufacturer Product Number | L11E3CNN1-00000-000 |
Description | SWITCH ROCKER SPST 15A 12V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 15A (DC) Panel Mount, Snap-In |
Category | Actuator Marking No Marking |
Mfr | Illumination Type, Color LED, Amber/Amber |
Series | Illumination Voltage (Nominal) 12 VDC |
Packaging Bulk | Termination Style Quick Connect - 0.187" (4.7mm) |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 44.04mm x 22.02mm |
Circuit | Operating Temperature -40°C ~ 85°C |
Switch Function | Mechanical Life 100,000 Cycles |
Current Rating (Amps) | Electrical Life 100,000 Cycles |
Voltage Rating - DC | Base Product Number |
Actuator Type Actuator Arm, Cap Required - Illuminated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €20.32700 | €203.27 |
| Unit Price without VAT: | €20.32700 |
|---|---|
| Unit Price with VAT: | €24.39240 |

