Parametric Equivalent

GA2-B0-44-640-1B-DC | |
|---|---|
DigiKey Part Number | 432-GA2-B0-44-640-1B-DC-ND |
Manufacturer | |
Manufacturer Product Number | GA2-B0-44-640-1B-DC |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 40A 240 V AC 125 V DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | GA2-B0-44-640-1B-DC Models |
Category | Current Rating (Amps) 40A |
Manufacturer Carling Technologies | Voltage Rating - AC 240 V |
Series | Voltage Rating - DC 125 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 2 |
Mounting Type DIN Rail | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA2-B0-44-640-1S-DC | Carling Technologies | 0 | 432-GA2-B0-44-640-1S-DC-ND | €88.06500 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €88.06500 | €880.65 |
| Unit Price without VAT: | €88.06500 |
|---|---|
| Unit Price with VAT: | €105.67800 |

