Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GA2-B0-26-610-1C-DC | |
|---|---|
DigiKey Part Number | 432-GA2-B0-26-610-1C-DC-ND |
Manufacturer | |
Manufacturer Product Number | GA2-B0-26-610-1C-DC |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 10A 240 V AC 125 V DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | GA2-B0-26-610-1C-DC Models |
Category | Current Rating (Amps) 10A |
Manufacturer Carling Technologies | Voltage Rating - AC 240 V |
Series | Voltage Rating - DC 125 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 2 |
Mounting Type DIN Rail | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA2-B0-24-610-11-DC | Carling Technologies | 0 | 432-GA2-B0-24-610-11-DC-ND | €79.90700 | Parametric Equivalent |
| GA2-B0-24-610-1D-DC | Carling Technologies | 0 | 432-GA2-B0-24-610-1D-DC-ND | €79.90700 | Parametric Equivalent |
| GA2-B0-26-610-12-DC | Carling Technologies | 0 | 432-GA2-B0-26-610-12-DC-ND | €79.90700 | Parametric Equivalent |
| GA2-B0-46-610-12-DC | Carling Technologies | 0 | 432-GA2-B0-46-610-12-DC-ND | €83.66300 | Parametric Equivalent |
| GS2-B0-20-610-11-DC | Carling Technologies | 0 | 432-GS2-B0-20-610-11-DC-ND | €83.60800 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €79.90700 | €799.07 |
| Unit Price without VAT: | €79.90700 |
|---|---|
| Unit Price with VAT: | €95.88840 |

