
GA2-B0-11-620-1D-ME | |
|---|---|
DigiKey Part Number | 432-GA2-B0-11-620-1D-ME-ND |
Manufacturer | |
Manufacturer Product Number | GA2-B0-11-620-1D-ME |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 20A 480 V AC 80 V DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | GA2-B0-11-620-1D-ME Models |
Category | Current Rating (Amps) 20A |
Manufacturer Carling Technologies | Voltage Rating - AC 480 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 2 |
Mounting Type DIN Rail | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €79.90700 | €799.07 |
| Unit Price without VAT: | €79.90700 |
|---|---|
| Unit Price with VAT: | €95.88840 |

