Parametric Equivalent
Parametric Equivalent

GA1-B1-26-610-1D-KG | |
|---|---|
DigiKey Part Number | 432-GA1-B1-26-610-1D-KG-ND |
Manufacturer | |
Manufacturer Product Number | GA1-B1-26-610-1D-KG |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 10A 120 V AC 125 V DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | GA1-B1-26-610-1D-KG Models |
Category | Current Rating (Amps) 10A |
Manufacturer Carling Technologies | Voltage Rating - AC 120 V |
Series | Voltage Rating - DC 125 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 1 |
Mounting Type DIN Rail | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, UL489 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA1-B0-24-610-1B-KG | Carling Technologies | 0 | 432-GA1-B0-24-610-1B-KG-ND | €38.46400 | Parametric Equivalent |
| GA1-B0-46-610-12-KG | Carling Technologies | 0 | 432-GA1-B0-46-610-12-KG-ND | €40.48600 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €56.07400 | €560.74 |
| Unit Price without VAT: | €56.07400 |
|---|---|
| Unit Price with VAT: | €67.28880 |

