Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FA2-B0-14-820-12A-BG | |
|---|---|
DigiKey Part Number | 432-FA2-B0-14-820-12A-BG-ND |
Manufacturer | |
Manufacturer Product Number | FA2-B0-14-820-12A-BG |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 200A 277 V AC 125 V DC Lever Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | FA2-B0-14-820-12A-BG Models |
Category | Current Rating (Amps) 200A |
Manufacturer Carling Technologies | Voltage Rating - AC 277 V |
Series | Voltage Rating - DC 125 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 2 |
Mounting Type Chassis Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, cULus, UL489 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA2-B0-11-820-1BA-BG | Carling Technologies | 0 | 432-FA2-B0-11-820-1BA-BG-ND | €271.71200 | Parametric Equivalent |
| FA2-B0-12-820-12A-BG | Carling Technologies | 0 | 432-FA2-B0-12-820-12A-BG-ND | €271.71200 | Parametric Equivalent |
| FA2-B0-14-820-12B-BG | Carling Technologies | 0 | 432-FA2-B0-14-820-12B-BG-ND | €271.71200 | Parametric Equivalent |
| FA2-B0-14-820-1BA-BG | Carling Technologies | 0 | 432-FA2-B0-14-820-1BA-BG-ND | €271.71200 | Parametric Equivalent |
| FA2-B0-14-820-32A-BG | Carling Technologies | 0 | 432-FA2-B0-14-820-32A-BG-ND | €271.71200 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €271.71200 | €2,717.12 |
| Unit Price without VAT: | €271.71200 |
|---|---|
| Unit Price with VAT: | €326.05440 |

