
EA4-B0-24-616-32E-EB | |
|---|---|
DigiKey Part Number | 432-EA4-B0-24-616-32E-EB-ND |
Manufacturer | |
Manufacturer Product Number | EA4-B0-24-616-32E-EB |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 16A 480 V AC 125 V DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 16A |
Manufacturer Carling Technologies | Voltage Rating - AC 480 V |
Series | Voltage Rating - DC 125 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 4 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL508, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €144.92200 | €1,449.22 |
| Unit Price without VAT: | €144.92200 |
|---|---|
| Unit Price with VAT: | €173.90640 |

