Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EA3-B0-26-630-22B-GB | |
|---|---|
DigiKey Part Number | 432-EA3-B0-26-630-22B-GB-ND |
Manufacturer | |
Manufacturer Product Number | EA3-B0-26-630-22B-GB |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 30A 600 V AC 125 V DC Lever Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | EA3-B0-26-630-22B-GB Models |
Category | Current Rating (Amps) 30A |
Manufacturer Carling Technologies | Voltage Rating - AC 600 V |
Series | Voltage Rating - DC 125 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 3 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL508, UL1077 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EA3-B0-22-630-22A-GB | Carling Technologies | 0 | 432-EA3-B0-22-630-22A-GB-ND | €108.98000 | Parametric Equivalent |
| EA3-B0-24-630-11A-GB | Carling Technologies | 0 | 432-EA3-B0-24-630-11A-GB-ND | €108.98000 | Parametric Equivalent |
| EA3-B0-24-630-12A-GB | Carling Technologies | 0 | 432-EA3-B0-24-630-12A-GB-ND | €108.98000 | Parametric Equivalent |
| EA3-B0-24-630-22A-GB | Carling Technologies | 0 | 432-EA3-B0-24-630-22A-GB-ND | €108.98000 | Parametric Equivalent |
| EA3-B0-24-630-22B-GB | Carling Technologies | 0 | 432-EA3-B0-24-630-22B-GB-ND | €108.98000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €108.98000 | €1,089.80 |
| Unit Price without VAT: | €108.98000 |
|---|---|
| Unit Price with VAT: | €130.77600 |

