
EA1B0146108DEBC | |
|---|---|
DigiKey Part Number | 432-EA1B0146108DEBC-ND |
Manufacturer | |
Manufacturer Product Number | EA1B0146108DEBC |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 10A 600 V AC 125 V DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 10A |
Manufacturer Carling Technologies | Voltage Rating - AC 600 V |
Series | Voltage Rating - DC 125 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL489 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €44.17000 | €44.17 |
| 5 | €36.64000 | €183.20 |
| 10 | €33.79700 | €337.97 |
| 50 | €27.98180 | €1,399.09 |
| 100 | €25.77640 | €2,577.64 |
| 250 | €23.10304 | €5,775.76 |
| Unit Price without VAT: | €44.17000 |
|---|---|
| Unit Price with VAT: | €53.00400 |

