Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EA1-A0-03-810-2BA-BB | |
|---|---|
DigiKey Part Number | 432-EA1-A0-03-810-2BA-BB-ND |
Manufacturer | |
Manufacturer Product Number | EA1-A0-03-810-2BA-BB |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Switch Only 100A 600 V AC 125 V DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 100A |
Manufacturer Carling Technologies | Voltage Rating - AC 600 V |
Series | Voltage Rating - DC 125 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Switch Only | Approval Agency CCC, CSA, UL508, UL1077 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EA1-A0-03-810-22A-BB | Carling Technologies | 0 | 432-EA1-A0-03-810-22A-BB-ND | €32.26200 | Parametric Equivalent |
| EA1-A0-03-810-32E-BB | Carling Technologies | 0 | 432-EA1-A0-03-810-32E-BB-ND | €32.26200 | Parametric Equivalent |
| EA1-A0-03-810-3DE-BB | Carling Technologies | 0 | 432-EA1-A0-03-810-3DE-BB-ND | €32.26200 | Parametric Equivalent |
| EA1-A0-03-810-72C-BB | Carling Technologies | 0 | 432-EA1-A0-03-810-72C-BB-ND | €32.26200 | Parametric Equivalent |
| EA1-A0-03-810-CDE-BB | Carling Technologies | 0 | 432-EA1-A0-03-810-CDE-BB-ND | €34.26800 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €32.26200 | €322.62 |
| Unit Price without VAT: | €32.26200 |
|---|---|
| Unit Price with VAT: | €38.71440 |


