
DF3-A0-03-630-111-C | |
|---|---|
DigiKey Part Number | 432-DF3-A0-03-630-111-C-ND |
Manufacturer | |
Manufacturer Product Number | DF3-A0-03-630-111-C |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Switch Only 30A 480 V AC 65 V DC Rocker DIN Rail |
Datasheet | Datasheet |
Category | Current Rating (Amps) 30A |
Manufacturer Carling Technologies | Voltage Rating - AC 480 V |
Series | Voltage Rating - DC 65 V |
Packaging Bulk | Actuator Type Rocker |
Part Status Active | Number of Poles 3 |
Mounting Type DIN Rail | Illumination None |
Breaker Type Switch Only | Approval Agency CSA, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €114.82500 | €1,148.25 |
| Unit Price without VAT: | €114.82500 |
|---|---|
| Unit Price with VAT: | €137.79000 |

