Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DA1-B0-12-620-122-C | |
|---|---|
DigiKey Part Number | 432-DA1-B0-12-620-122-C-ND |
Manufacturer | |
Manufacturer Product Number | DA1-B0-12-620-122-C |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 20A 480 V AC 80 V DC Lever DIN Rail |
Category | Current Rating (Amps) 20A |
Manufacturer Carling Technologies | Voltage Rating - AC 480 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 1 |
Mounting Type DIN Rail | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CSA, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DA1-B0-10-620-122-C | Carling Technologies | 0 | 432-DA1-B0-10-620-122-C-ND | €33.15500 | Parametric Equivalent |
| DA1-B0-10-620-181-C | Carling Technologies | 0 | 432-DA1-B0-10-620-181-C-ND | €33.15500 | Parametric Equivalent |
| DA1-B0-14-620-111-C | Carling Technologies | 0 | 432-DA1-B0-14-620-111-C-ND | €33.15500 | Parametric Equivalent |
| DA1-B0-14-620-121-C | Carling Technologies | 0 | 432-DA1-B0-14-620-121-C-ND | €33.15500 | Parametric Equivalent |
| DA1-B0-16-620-121-C | Carling Technologies | 0 | 432-DA1-B0-16-620-121-C-ND | €33.15500 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €33.15500 | €331.55 |
| Unit Price without VAT: | €33.15500 |
|---|---|
| Unit Price with VAT: | €39.78600 |

