
CX3-SA-03-810-ACA-06A | |
|---|---|
DigiKey Part Number | 432-CX3-SA-03-810-ACA-06A-ND |
Manufacturer | |
Manufacturer Product Number | CX3-SA-03-810-ACA-06A |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 100A AC 600 V DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Breaker Type Magnetic (Hydraulic Delay) |
Manufacturer Carling Technologies | Current Rating (Amps) 100A |
Series | Voltage Rating - DC 600 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 3 |
Mounting Type Panel Mount | Illumination None |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €145.10600 | €1,451.06 |
| Unit Price without VAT: | €145.10600 |
|---|---|
| Unit Price with VAT: | €174.12720 |

