
CS2-B2-24-610-422-FA | |
|---|---|
DigiKey Part Number | 432-CS2-B2-24-610-422-FA-ND |
Manufacturer | |
Manufacturer Product Number | CS2-B2-24-610-422-FA |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 10A 277 V AC 150 V DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 10A |
Manufacturer Carling Technologies | Voltage Rating - AC 277 V |
Series | Voltage Rating - DC 150 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €92.14200 | €921.42 |
| Unit Price without VAT: | €92.14200 |
|---|---|
| Unit Price with VAT: | €110.57040 |

