Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CS2-B0-21-615-311-DG | |
|---|---|
DigiKey Part Number | 432-CS2-B0-21-615-311-DG-ND |
Manufacturer | |
Manufacturer Product Number | CS2-B0-21-615-311-DG |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 15A 240 V AC 150 V DC Lever Panel Mount |
Category | Current Rating (Amps) 15A |
Manufacturer Carling Technologies | Voltage Rating - AC 240 V |
Series | Voltage Rating - DC 150 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL489 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CA2-B0-22-615-111-DG | Carling Technologies | 0 | 432-CA2-B0-22-615-111-DG-ND | €76.53300 | Parametric Equivalent |
| CA2-B0-22-615-121-CG | Carling Technologies | 0 | 432-CA2-B0-22-615-121-CG-ND | €76.53300 | Parametric Equivalent |
| CA2-B0-22-615-121-DG | Carling Technologies | 0 | 432-CA2-B0-22-615-121-DG-ND | €76.53300 | Parametric Equivalent |
| CA2-B0-24-615-111-DG | Carling Technologies | 0 | 432-CA2-B0-24-615-111-DG-ND | €76.53300 | Parametric Equivalent |
| CA2-B0-24-615-121-DG | Carling Technologies | 0 | 432-CA2-B0-24-615-121-DG-ND | €76.53300 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €86.99800 | €869.98 |
| Unit Price without VAT: | €86.99800 |
|---|---|
| Unit Price with VAT: | €104.39760 |

