Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CS1-B2-14-650-321-MF | |
|---|---|
DigiKey Part Number | 432-CS1-B2-14-650-321-MF-ND |
Manufacturer | |
Manufacturer Product Number | CS1-B2-14-650-321-MF |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 50A 480 V AC 80 V DC Lever Panel Mount |
Category | Current Rating (Amps) 50A |
Manufacturer Carling Technologies | Voltage Rating - AC 480 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL489, VDE |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CA1-B0-14-650-321-MF | Carling Technologies | 0 | 432-CA1-B0-14-650-321-MF-ND | €34.18700 | Parametric Equivalent |
| CA1-B0-14-650-422-MF | Carling Technologies | 0 | 432-CA1-B0-14-650-422-MF-ND | €28.80900 | Parametric Equivalent |
| CA1-B0-14-650-612-H | Carling Technologies | 0 | 432-CA1-B0-14-650-612-H-ND | €33.78300 | Parametric Equivalent |
| CA1-B0-14-650-622-MF | Carling Technologies | 0 | 432-CA1-B0-14-650-622-MF-ND | €34.18700 | Parametric Equivalent |
| CA1-B0-14-650-A22-MF | Carling Technologies | 0 | 432-CA1-B0-14-650-A22-MF-ND | €40.85300 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €39.97800 | €399.78 |
| Unit Price without VAT: | €39.97800 |
|---|---|
| Unit Price with VAT: | €47.97360 |

