Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CO1-B2-12-650-33B-C | |
|---|---|
DigiKey Part Number | 432-CO1-B2-12-650-33B-C-ND |
Manufacturer | |
Manufacturer Product Number | CO1-B2-12-650-33B-C |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 50A 480 V AC 125 V DC Push to Reset Panel Mount |
Category | Current Rating (Amps) 50A |
Manufacturer Carling Technologies | Voltage Rating - AC 480 V |
Series | Voltage Rating - DC 125 V |
Packaging Bulk | Actuator Type Push to Reset |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C61-B0-14-650-33B-C | Carling Technologies | 0 | 432-C61-B0-14-650-33B-C-ND | €40.36600 | Parametric Equivalent |
| C61-B0-34-650-33B-C | Carling Technologies | 0 | 432-C61-B0-34-650-33B-C-ND | €40.36600 | Parametric Equivalent |
| CN1-B0-14-650-13B-C | Carling Technologies | 0 | 432-CN1-B0-14-650-13B-C-ND | €39.09300 | Parametric Equivalent |
| CN1-B0-14-650-23B-C | Carling Technologies | 0 | 432-CN1-B0-14-650-23B-C-ND | €39.09300 | Parametric Equivalent |
| CN1-B2-24-650-A3B-C | Carling Technologies | 0 | 432-CN1-B2-24-650-A3B-C-ND | €51.15000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €44.64600 | €446.46 |
| Unit Price without VAT: | €44.64600 |
|---|---|
| Unit Price with VAT: | €53.57520 |

