Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMB-133-11DNN-B-A | |
|---|---|
DigiKey Part Number | 432-CMB-133-11DNN-B-A-ND |
Manufacturer | |
Manufacturer Product Number | CMB-133-11DNN-B-A |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 13A 250 V AC 32 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 13A |
Manufacturer Carling Technologies | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 32 V |
Packaging Bulk | Actuator Type Push to Reset |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Thermal | Approval Agency CE, cUL, TUV, UL1077, UL1500 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLB-00000362 | Carling Technologies | 0 | 432-CLB-00000362-ND | €3.40408 | Parametric Equivalent |
| CLB-133-00DNN-W-A | Carling Technologies | 0 | 432-CLB-133-00DNN-W-A-ND | €3.19538 | Parametric Equivalent |
| CLB-133-11A5N-B-E/13 | Carling Technologies | 0 | 432-CLB-133-11A5N-B-E/13-ND | €4.42958 | Parametric Equivalent |
| CLB-133-11ANN-B-A | Carling Technologies | 0 | 432-CLB-133-11ANN-B-A-ND | €2.53890 | Parametric Equivalent |
| CLB-133-11ANN-R-A | Carling Technologies | 0 | 432-CLB-133-11ANN-R-A-ND | €2.64588 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €2.43148 | €1,215.74 |
| Unit Price without VAT: | €2.43148 |
|---|---|
| Unit Price with VAT: | €2.91778 |


