Parametric Equivalent

CLBA-103-NNFNN-B-A | |
|---|---|
DigiKey Part Number | 432-CLBA-103-NNFNN-B-A-ND |
Manufacturer | |
Manufacturer Product Number | CLBA-103-NNFNN-B-A |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 10A 250 V AC 32 V DC Automatic Reset Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carling Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 10A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 32 V | |
Actuator Type | Automatic Reset | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | cUL,TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €2.32356 | €1,161.78 |
| Unit Price without VAT: | €2.32356 |
|---|---|
| Unit Price with VAT: | €2.78827 |

