Parametric Equivalent

CJ2-B2-16-640-34J-D | |
|---|---|
DigiKey Part Number | 432-CJ2-B2-16-640-34J-D-ND |
Manufacturer | |
Manufacturer Product Number | CJ2-B2-16-640-34J-D |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 40A 480 V AC 80 V DC Rocker Panel Mount |
Category | Current Rating (Amps) 40A |
Manufacturer Carling Technologies | Voltage Rating - AC 480 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Rocker |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL, VDE |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CF2-B0-14-640-21C-D | Carling Technologies | 0 | 432-CF2-B0-14-640-21C-D-ND | €84.77900 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €89.93600 | €899.36 |
| Unit Price without VAT: | €89.93600 |
|---|---|
| Unit Price with VAT: | €107.92320 |

