Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CF1-B0-26-630-11A-KG | |
|---|---|
DigiKey Part Number | 432-CF1-B0-26-630-11A-KG-ND |
Manufacturer | |
Manufacturer Product Number | CF1-B0-26-630-11A-KG |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 30A 120 V AC 150 V DC Rocker Panel Mount |
Category | Current Rating (Amps) 30A |
Manufacturer Carling Technologies | Voltage Rating - AC 120 V |
Series | Voltage Rating - DC 150 V |
Packaging Bulk | Actuator Type Rocker |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL489 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC1-B0-24-630-11A-KG | Carling Technologies | 0 | 432-CC1-B0-24-630-11A-KG-ND | €37.20400 | Parametric Equivalent |
| CC1-B0-24-630-11B-KG | Carling Technologies | 0 | 432-CC1-B0-24-630-11B-KG-ND | €38.48400 | Parametric Equivalent |
| CC1-B0-24-630-13A-KG | Carling Technologies | 0 | 432-CC1-B0-24-630-13A-KG-ND | €37.20400 | Parametric Equivalent |
| CC1-B0-46-630-24B-KG | Carling Technologies | 0 | 432-CC1-B0-46-630-24B-KG-ND | €40.50500 | Parametric Equivalent |
| CD1-B0-26-630-21B-KG | Carling Technologies | 0 | 432-CD1-B0-26-630-21B-KG-ND | €38.48400 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €37.20400 | €372.04 |
| Unit Price without VAT: | €37.20400 |
|---|---|
| Unit Price with VAT: | €44.64480 |

