Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CF1-B0-12-660-3BA-MG | |
|---|---|
DigiKey Part Number | 432-CF1-B0-12-660-3BA-MG-ND |
Manufacturer | |
Manufacturer Product Number | CF1-B0-12-660-3BA-MG |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 60A 480 V AC 80 V DC Rocker Panel Mount |
Category | Current Rating (Amps) 60A |
Manufacturer Carling Technologies | Voltage Rating - AC 480 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Rocker |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL489 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C11-B0-12-660-3BA-MG | Carling Technologies | 0 | 432-C11-B0-12-660-3BA-MG-ND | €48.46600 | Parametric Equivalent |
| C11-B0-14-660-31A-MG | Carling Technologies | 0 | 432-C11-B0-14-660-31A-MG-ND | €48.46600 | Parametric Equivalent |
| C11-B2-16-660-31A-MG | Carling Technologies | 0 | 432-C11-B2-16-660-31A-MG-ND | €53.90700 | Parametric Equivalent |
| C11-B2-16-660-33A-MG | Carling Technologies | 0 | 432-C11-B2-16-660-33A-MG-ND | €53.90700 | Parametric Equivalent |
| C21-B0-14-660-31A-MG | Carling Technologies | 0 | 432-C21-B0-14-660-31A-MG-ND | €48.46600 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €48.46600 | €484.66 |
| Unit Price without VAT: | €48.46600 |
|---|---|
| Unit Price with VAT: | €58.15920 |

