Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CC2-B0-24-620-21J-C | |
|---|---|
DigiKey Part Number | 432-CC2-B0-24-620-21J-C-ND |
Manufacturer | |
Manufacturer Product Number | CC2-B0-24-620-21J-C |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 20A 480 V AC 125 V DC Rocker Panel Mount |
Category | Current Rating (Amps) 20A |
Manufacturer Carling Technologies | Voltage Rating - AC 480 V |
Series | Voltage Rating - DC 125 V |
Packaging Bulk | Actuator Type Rocker |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C22-B0-24-620-232-C | Carling Technologies | 0 | 432-C22-B0-24-620-232-C-ND | €83.61700 | Parametric Equivalent |
| C32-B0-34-620-311-C | Carling Technologies | 0 | 432-C32-B0-34-620-311-C-ND | €79.42500 | Parametric Equivalent |
| C32-B0-34-620-331-C | Carling Technologies | 0 | 432-C32-B0-34-620-331-C-ND | €79.42500 | Parametric Equivalent |
| C42-B0-34-620-131-C | Carling Technologies | 0 | 432-C42-B0-34-620-131-C-ND | €79.42500 | Parametric Equivalent |
| CC2-B0-24-620-711-C | Carling Technologies | 0 | 432-CC2-B0-24-620-711-C-ND | €82.75800 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €84.77900 | €847.79 |
| Unit Price without VAT: | €84.77900 |
|---|---|
| Unit Price with VAT: | €101.73480 |

