Parametric Equivalent

CC1-B0-24-610-634-C | |
|---|---|
DigiKey Part Number | 432-CC1-B0-24-610-634-C-ND |
Manufacturer | |
Manufacturer Product Number | CC1-B0-24-610-634-C |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 10A 480 V AC 150 V DC Rocker Panel Mount |
Category | Current Rating (Amps) 10A |
Manufacturer Carling Technologies | Voltage Rating - AC 480 V |
Series | Voltage Rating - DC 150 V |
Packaging Bulk | Actuator Type Rocker |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC1-B0-46-610-111-C | Carling Technologies | 0 | 432-CC1-B0-46-610-111-C-ND | €38.85300 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €36.82400 | €368.24 |
| Unit Price without VAT: | €36.82400 |
|---|---|
| Unit Price with VAT: | €44.18880 |

