Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CB3-B0-22-615-11C-C | |
|---|---|
DigiKey Part Number | 432-CB3-B0-22-615-11C-C-ND |
Manufacturer | |
Manufacturer Product Number | CB3-B0-22-615-11C-C |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 15A 480 V AC 150 V DC Lever Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | CB3-B0-22-615-11C-C Models |
Category | Current Rating (Amps) 15A |
Manufacturer Carling Technologies | Voltage Rating - AC 480 V |
Series | Voltage Rating - DC 150 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 3 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CA3-B0-20-615-121-C | Carling Technologies | 0 | 432-CA3-B0-20-615-121-C-ND | €109.05200 | Parametric Equivalent |
| CA3-B0-20-615-422-C | Carling Technologies | 0 | 432-CA3-B0-20-615-422-C-ND | €109.05200 | Parametric Equivalent |
| CA3-B0-22-615-621-C | Carling Technologies | 0 | 432-CA3-B0-22-615-621-C-ND | €109.05200 | Parametric Equivalent |
| CA3-B0-22-615-6CD-C | Carling Technologies | 0 | 432-CA3-B0-22-615-6CD-C-ND | €117.13700 | Parametric Equivalent |
| CA3-B0-24-615-121-C | Carling Technologies | 0 | 432-CA3-B0-24-615-121-C-ND | €109.05200 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €117.13700 | €1,171.37 |
| Unit Price without VAT: | €117.13700 |
|---|---|
| Unit Price with VAT: | €140.56440 |

