Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CA3-B0-34-680-32A-R | |
|---|---|
DigiKey Part Number | 432-CA3-B0-34-680-32A-R-ND |
Manufacturer | |
Manufacturer Product Number | CA3-B0-34-680-32A-R |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 80A 277 V AC 125 V DC Lever Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carling Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 80A | |
Voltage Rating - AC | 277 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Lever | |
Number of Poles | 3 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CCC, CSA, TUV, UL489 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €162.01000 | €1,620.10 |
| Unit Price without VAT: | €162.01000 |
|---|---|
| Unit Price with VAT: | €194.41200 |

