Parametric Equivalent

CA3-B0-26-618-11A-I | |
|---|---|
DigiKey Part Number | 432-CA3-B0-26-618-11A-I-ND |
Manufacturer | |
Manufacturer Product Number | CA3-B0-26-618-11A-I |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 18A 250 V AC 150 V DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 18A |
Manufacturer Carling Technologies | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 150 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 3 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL1077, UL1500 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CA3-B0-26-618-111-I | Carling Technologies | 0 | 432-CA3-B0-26-618-111-I-ND | €113.07100 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €113.07100 | €1,130.71 |
| Unit Price without VAT: | €113.07100 |
|---|---|
| Unit Price with VAT: | €135.68520 |

