Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CA2-P0-D2-815-A22-MK | |
|---|---|
DigiKey Part Number | 432-CA2-P0-D2-815-A22-MK-ND |
Manufacturer | |
Manufacturer Product Number | CA2-P0-D2-815-A22-MK |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 150A 480 V AC 80 V DC Lever Panel Mount |
Category | Current Rating (Amps) 150A |
Manufacturer Carling Technologies | Voltage Rating - AC 480 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, UL489A, VDE |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CA2-P0-D2-815-321-MK | Carling Technologies | 0 | 432-CA2-P0-D2-815-321-MK-ND | €102.03600 | Parametric Equivalent |
| CA2-P0-D2-815-622-MK | Carling Technologies | 0 | 432-CA2-P0-D2-815-622-MK-ND | €102.03600 | Parametric Equivalent |
| CA2-P0-D4-815-311-MK | Carling Technologies | 0 | 432-CA2-P0-D4-815-311-MK-ND | €102.03600 | Parametric Equivalent |
| CA2-P0-D4-815-322-MK | Carling Technologies | 0 | 432-CA2-P0-D4-815-322-MK-ND | €102.03600 | Parametric Equivalent |
| CA2-P0-D4-815-361-MK | Carling Technologies | 0 | 432-CA2-P0-D4-815-361-MK-ND | €102.03600 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €114.01900 | €1,140.19 |
| Unit Price without VAT: | €114.01900 |
|---|---|
| Unit Price with VAT: | €136.82280 |

