Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CA2-B2-16-430-412-BG | |
|---|---|
DigiKey Part Number | 432-CA2-B2-16-430-412-BG-ND |
Manufacturer | |
Manufacturer Product Number | CA2-B2-16-430-412-BG |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 3A 480 V AC 125 V DC Lever Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | CA2-B2-16-430-412-BG Models |
Category | Current Rating (Amps) 3A |
Manufacturer Carling Technologies | Voltage Rating - AC 480 V |
Series | Voltage Rating - DC 125 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL489 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CA2-B0-12-430-122-BG | Carling Technologies | 0 | 432-CA2-B0-12-430-122-BG-ND | €77.14600 | Parametric Equivalent |
| CA2-B0-14-430-121-BG | Carling Technologies | 0 | 432-CA2-B0-14-430-121-BG-ND | €77.14600 | Parametric Equivalent |
| CA2-B2-12-430-112-BG | Carling Technologies | 0 | 432-CA2-B2-12-430-112-BG-ND | €82.39500 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €82.39500 | €823.95 |
| Unit Price without VAT: | €82.39500 |
|---|---|
| Unit Price with VAT: | €98.87400 |

