Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CA2-B0-46-612-111-D | |
|---|---|
DigiKey Part Number | 432-CA2-B0-46-612-111-D-ND |
Manufacturer | |
Manufacturer Product Number | CA2-B0-46-612-111-D |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 12A 250 V AC 150 V DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 12A |
Manufacturer Carling Technologies | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 150 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL, VDE |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CA2-B2-44-612-622-D | Carling Technologies | 0 | 432-CA2-B2-44-612-622-D-ND | €81.07500 | Parametric Equivalent |
| CA2-B2-46-612-522-D | Carling Technologies | 0 | 432-CA2-B2-46-612-522-D-ND | €81.07500 | Parametric Equivalent |
| CB2-B0-22-612-231-D | Carling Technologies | 0 | 432-CB2-B0-22-612-231-D-ND | €72.06700 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €75.86200 | €758.62 |
| Unit Price without VAT: | €75.86200 |
|---|---|
| Unit Price with VAT: | €91.03440 |

