Parametric Equivalent

CA2-B0-24-680-62B-L | |
|---|---|
DigiKey Part Number | 432-CA2-B0-24-680-62B-L-ND |
Manufacturer | |
Manufacturer Product Number | CA2-B0-24-680-62B-L |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 80A 277 V AC 150 V DC Lever Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | CA2-B0-24-680-62B-L Models |
Category | Current Rating (Amps) 80A |
Manufacturer Carling Technologies | Voltage Rating - AC 277 V |
Series | Voltage Rating - DC 150 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL489 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CA2-B0-24-680-622-L | Carling Technologies | 0 | 432-CA2-B0-24-680-622-L-ND | €102.01900 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €106.10800 | €1,061.08 |
| Unit Price without VAT: | €106.10800 |
|---|---|
| Unit Price with VAT: | €127.32960 |

