Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CA2-B0-24-450-221-CF | |
|---|---|
DigiKey Part Number | 432-CA2-B0-24-450-221-CF-ND |
Manufacturer | |
Manufacturer Product Number | CA2-B0-24-450-221-CF |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 5A 240 V AC 150 V DC Lever Panel Mount |
Category | Current Rating (Amps) 5A |
Manufacturer Carling Technologies | Voltage Rating - AC 240 V |
Series | Voltage Rating - DC 150 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL489, VDE |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CA2-B0-22-450-121-DF | Carling Technologies | 0 | 432-CA2-B0-22-450-121-DF-ND | €76.53300 | Parametric Equivalent |
| CA2-B0-24-450-121-CF | Carling Technologies | 0 | 432-CA2-B0-24-450-121-CF-ND | €76.53300 | Parametric Equivalent |
| CA2-B0-24-450-121-DF | Carling Technologies | 0 | 432-CA2-B0-24-450-121-DF-ND | €76.53300 | Parametric Equivalent |
| CA2-B0-24-450-622-CF | Carling Technologies | 0 | 432-CA2-B0-24-450-622-CF-ND | €76.53300 | Parametric Equivalent |
| CA2-B0-24-450-A22-CF | Carling Technologies | 0 | 432-CA2-B0-24-450-A22-CF-ND | €88.84500 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €76.53300 | €765.33 |
| Unit Price without VAT: | €76.53300 |
|---|---|
| Unit Price with VAT: | €91.83960 |

