Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CA1-B2-14-675-321-L | |
|---|---|
DigiKey Part Number | 432-CA1-B2-14-675-321-L-ND |
Manufacturer | |
Manufacturer Product Number | CA1-B2-14-675-321-L |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 75A 480 V AC 125 V DC Lever Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | CA1-B2-14-675-321-L Models |
Category | Current Rating (Amps) 75A |
Manufacturer Carling Technologies | Voltage Rating - AC 480 V |
Series | Voltage Rating - DC 125 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL489 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CA1-B0-14-675-321-BG | Carling Technologies | 0 | 432-CA1-B0-14-675-321-BG-ND | €45.53000 | Parametric Equivalent |
| CA1-B0-14-675-622-L | Carling Technologies | 0 | 432-CA1-B0-14-675-622-L-ND | €45.13700 | Parametric Equivalent |
| CT1-B2-14-675-A22-L | Carling Technologies | 0 | 432-CT1-B2-14-675-A22-L-ND | €114.00200 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €50.61700 | €506.17 |
| Unit Price without VAT: | €50.61700 |
|---|---|
| Unit Price with VAT: | €60.74040 |

