Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CA1-B0-14-450-612-BG | |
|---|---|
DigiKey Part Number | 432-CA1-B0-14-450-612-BG-ND |
Manufacturer | |
Manufacturer Product Number | CA1-B0-14-450-612-BG |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 5A 480 V AC 125 V DC Lever Panel Mount |
Category | Current Rating (Amps) 5A |
Manufacturer Carling Technologies | Voltage Rating - AC 480 V |
Series | Voltage Rating - DC 125 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL489 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CA1-B0-11-450-621-BG | Carling Technologies | 0 | 432-CA1-B0-11-450-621-BG-ND | €34.18700 | Parametric Equivalent |
| CA1-B0-12-450-122-BG | Carling Technologies | 0 | 432-CA1-B0-12-450-122-BG-ND | €34.18700 | Parametric Equivalent |
| CA1-B0-12-450-2B1-BG | Carling Technologies | 0 | 432-CA1-B0-12-450-2B1-BG-ND | €34.18700 | Parametric Equivalent |
| CA1-B0-12-450-422-BG | Carling Technologies | 0 | 432-CA1-B0-12-450-422-BG-ND | €34.18700 | Parametric Equivalent |
| CA1-B0-14-450-121-BG | Carling Technologies | 0 | 432-CA1-B0-14-450-121-BG-ND | €34.18700 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €34.18700 | €341.87 |
| Unit Price without VAT: | €34.18700 |
|---|---|
| Unit Price with VAT: | €41.02440 |

