Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CA1-B0-12-680-321-H | |
|---|---|
DigiKey Part Number | 432-CA1-B0-12-680-321-H-ND |
Manufacturer | |
Manufacturer Product Number | CA1-B0-12-680-321-H |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 80A 480 V AC 80 V DC Lever Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | CA1-B0-12-680-321-H Models |
Category | Current Rating (Amps) 80A |
Manufacturer Carling Technologies | Voltage Rating - AC 480 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL489, VDE |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CA1-B0-11-680-622-MF | Carling Technologies | 0 | 432-CA1-B0-11-680-622-MF-ND | €45.25500 | Parametric Equivalent |
| CA1-B0-12-680-331-H | Carling Technologies | 0 | 432-CA1-B0-12-680-331-H-ND | €45.53000 | Parametric Equivalent |
| CA1-B0-12-680-622-MF | Carling Technologies | 0 | 432-CA1-B0-12-680-622-MF-ND | €45.53000 | Parametric Equivalent |
| CA1-B0-12-680-A12-MF | Carling Technologies | 0 | 432-CA1-B0-12-680-A12-MF-ND | €52.83500 | Parametric Equivalent |
| CA1-B0-12-680-A22-MF | Carling Technologies | 0 | 432-CA1-B0-12-680-A22-MF-ND | €52.02200 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €40.31700 | €403.17 |
| Unit Price without VAT: | €40.31700 |
|---|---|
| Unit Price with VAT: | €48.38040 |

