
C41-B0-24-480-22A-FG | |
|---|---|
DigiKey Part Number | 432-C41-B0-24-480-22A-FG-ND |
Manufacturer | |
Manufacturer Product Number | C41-B0-24-480-22A-FG |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 8A 277 V AC 150 V DC Rocker Panel Mount |
Category | Current Rating (Amps) 8A |
Manufacturer Carling Technologies | Voltage Rating - AC 277 V |
Series | Voltage Rating - DC 150 V |
Packaging Bulk | Actuator Type Rocker |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL489 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €37.20400 | €372.04 |
| Unit Price without VAT: | €37.20400 |
|---|---|
| Unit Price with VAT: | €44.64480 |

