Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C21-B0-34-630-3A7-I | |
|---|---|
DigiKey Part Number | 432-C21-B0-34-630-3A7-I-ND |
Manufacturer | |
Manufacturer Product Number | C21-B0-34-630-3A7-I |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 30A 250 V AC 80 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 30A |
Manufacturer Carling Technologies | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Rocker |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL1077, UL1500 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AF1-B0-42-630-2B1-I | Carling Technologies | 0 | 432-AF1-B0-42-630-2B1-I-ND | €34.01500 | Parametric Equivalent |
| C11-B0-34-630-311-I | Carling Technologies | 0 | 432-C11-B0-34-630-311-I-ND | €38.32500 | Parametric Equivalent |
| C21-B0-34-630-317-I | Carling Technologies | 0 | 432-C21-B0-34-630-317-I-ND | €38.32500 | Parametric Equivalent |
| C21-B0-34-630-337-I | Carling Technologies | 0 | 432-C21-B0-34-630-337-I-ND | €38.32500 | Parametric Equivalent |
| C21-B0-34-630-3A1-I | Carling Technologies | 0 | 432-C21-B0-34-630-3A1-I-ND | €38.32500 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €38.32500 | €383.25 |
| Unit Price without VAT: | €38.32500 |
|---|---|
| Unit Price with VAT: | €45.99000 |

