Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BT1-B4-16-630-H22-E | |
|---|---|
DigiKey Part Number | 432-BT1-B4-16-630-H22-E-ND |
Manufacturer | |
Manufacturer Product Number | BT1-B4-16-630-H22-E |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 30A 277 V AC 80 V DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 30A |
Manufacturer Carling Technologies | Voltage Rating - AC 277 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, TUV, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AA1-B0-14-630-Q22-E | Carling Technologies | 0 | 432-AA1-B0-14-630-Q22-E-ND | €30.08100 | Parametric Equivalent |
| AA1-B2-12-630-122-E | Carling Technologies | 0 | 432-AA1-B2-12-630-122-E-ND | €38.08500 | Parametric Equivalent |
| AA1-B2-12-630-B22-E | Carling Technologies | 0 | 432-AA1-B2-12-630-B22-E-ND | €29.12700 | Parametric Equivalent |
| BA1-B0-14-630-C22-E | Carling Technologies | 0 | 432-BA1-B0-14-630-C22-E-ND | €25.37500 | Parametric Equivalent |
| BA1-B0-14-630-H22-E | Carling Technologies | 0 | 432-BA1-B0-14-630-H22-E-ND | €25.37500 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €36.93400 | €369.34 |
| Unit Price without VAT: | €36.93400 |
|---|---|
| Unit Price with VAT: | €44.32080 |

