Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BB4-B0-24-615-121-C | |
|---|---|
DigiKey Part Number | 432-BB4-B0-24-615-121-C-ND |
Manufacturer | |
Manufacturer Product Number | BB4-B0-24-615-121-C |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 15A 277 V AC 80 V DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 15A |
Manufacturer Carling Technologies | Voltage Rating - AC 277 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 4 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AA4-B0-20-615-1B1-C | Carling Technologies | 0 | 432-AA4-B0-20-615-1B1-C-ND | €119.38400 | Parametric Equivalent |
| AA4-B0-22-615-5D3-C | Carling Technologies | 0 | 432-AA4-B0-22-615-5D3-C-ND | €134.53700 | Parametric Equivalent |
| AA4-B0-24-615-3B1-C | Carling Technologies | 0 | 432-AA4-B0-24-615-3B1-C-ND | €125.77900 | Parametric Equivalent |
| AA4-B0-24-615-4D1-C | Carling Technologies | 0 | 432-AA4-B0-24-615-4D1-C-ND | €125.77900 | Parametric Equivalent |
| AB4-B0-34-615-1B1-C | Carling Technologies | 0 | 432-AB4-B0-34-615-1B1-C-ND | €119.38400 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €119.96300 | €1,199.63 |
| Unit Price without VAT: | €119.96300 |
|---|---|
| Unit Price with VAT: | €143.95560 |

