Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BA3-B0-24-615-522-D | |
|---|---|
DigiKey Part Number | 432-BA3-B0-24-615-522-D-ND |
Manufacturer | |
Manufacturer Product Number | BA3-B0-24-615-522-D |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 15A 250 V AC 80 V DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 15A |
Manufacturer Carling Technologies | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 3 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL, VDE |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AA3-B0-22-615-522-D | Carling Technologies | 0 | 432-AA3-B0-22-615-522-D-ND | €93.40200 | Parametric Equivalent |
| BA3-B0-22-615-111-D | Carling Technologies | 0 | 432-BA3-B0-22-615-111-D-ND | €88.83600 | Parametric Equivalent |
| BA3-B0-22-615-121-D | Carling Technologies | 0 | 432-BA3-B0-22-615-121-D-ND | €88.83600 | Parametric Equivalent |
| BA3-B0-22-615-122-D | Carling Technologies | 0 | 432-BA3-B0-22-615-122-D-ND | €88.83600 | Parametric Equivalent |
| BA3-B0-22-615-212-D | Carling Technologies | 0 | 432-BA3-B0-22-615-212-D-ND | €93.77700 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €93.77700 | €937.77 |
| Unit Price without VAT: | €93.77700 |
|---|---|
| Unit Price with VAT: | €112.53240 |

