Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BA3-B0-20-625-111-D | |
|---|---|
DigiKey Part Number | 432-BA3-B0-20-625-111-D-ND |
Manufacturer | |
Manufacturer Product Number | BA3-B0-20-625-111-D |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 25A 250 V AC 80 V DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 25A |
Manufacturer Carling Technologies | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 3 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL, VDE |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BA3-B0-22-625-111-D | Carling Technologies | 0 | 432-BA3-B0-22-625-111-D-ND | €88.83600 | Parametric Equivalent |
| BA3-B0-22-625-121-D | Carling Technologies | 0 | 432-BA3-B0-22-625-121-D-ND | €88.83600 | Parametric Equivalent |
| BA3-B0-22-625-211-D | Carling Technologies | 0 | 432-BA3-B0-22-625-211-D-ND | €93.77700 | Parametric Equivalent |
| BA3-B0-22-625-421-D | Carling Technologies | 0 | 432-BA3-B0-22-625-421-D-ND | €93.77700 | Parametric Equivalent |
| BA3-B0-22-625-4CA-D | Carling Technologies | 0 | 432-BA3-B0-22-625-4CA-D-ND | €101.98200 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €88.83600 | €888.36 |
| Unit Price without VAT: | €88.83600 |
|---|---|
| Unit Price with VAT: | €106.60320 |

