Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BA1-B0-46-210-221-D | |
|---|---|
DigiKey Part Number | 432-BA1-B0-46-210-221-D-ND |
Manufacturer | |
Manufacturer Product Number | BA1-B0-46-210-221-D |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 100mA 250 V AC 80 V DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 100mA |
Manufacturer Carling Technologies | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL, VDE |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BA1-B0-34-210-121-D | Carling Technologies | 0 | 432-BA1-B0-34-210-121-D-ND | €26.93200 | Parametric Equivalent |
| BA1-B0-46-210-5A2-D | Carling Technologies | 0 | 432-BA1-B0-46-210-5A2-D-ND | €30.86700 | Parametric Equivalent |
| BA1-B0-56-210-5A2-D | Carling Technologies | 0 | 432-BA1-B0-56-210-5A2-D-ND | €30.86700 | Parametric Equivalent |
| BA1-B2-21-210-151-D | Carling Technologies | 0 | 432-BA1-B2-21-210-151-D-ND | €31.03100 | Parametric Equivalent |
| BA1-B2-24-210-111-D | Carling Technologies | 0 | 432-BA1-B2-24-210-111-D-ND | €31.03100 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €30.86700 | €308.67 |
| Unit Price without VAT: | €30.86700 |
|---|---|
| Unit Price with VAT: | €37.04040 |

