Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BA1-B0-26-620-228-KG | |
|---|---|
DigiKey Part Number | 432-BA1-B0-26-620-228-KG-ND |
Manufacturer | |
Manufacturer Product Number | BA1-B0-26-620-228-KG |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 20A 120 V AC 80 V DC Lever Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Current Rating (Amps) 20A |
Manufacturer Carling Technologies | Voltage Rating - AC 120 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount, Snap-In | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, UL489 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BA1-B0-24-620-1B6-KG | Carling Technologies | 0 | 432-BA1-B0-24-620-1B6-KG-ND | €31.22400 | Parametric Equivalent |
| BA1-B0-24-620-318-KG | Carling Technologies | 0 | 432-BA1-B0-24-620-318-KG-ND | €33.05300 | Parametric Equivalent |
| BA1-B0-24-620-326-KG | Carling Technologies | 0 | 432-BA1-B0-24-620-326-KG-ND | €31.22400 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €30.53000 | €305.30 |
| Unit Price without VAT: | €30.53000 |
|---|---|
| Unit Price with VAT: | €36.63600 |

