Parametric Equivalent
Parametric Equivalent

BA1-B0-12-450-111-MT | |
|---|---|
DigiKey Part Number | 432-BA1-B0-12-450-111-MT-ND |
Manufacturer | |
Manufacturer Product Number | BA1-B0-12-450-111-MT |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 5A 277 V AC 80 V DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 5A |
Manufacturer Carling Technologies | Voltage Rating - AC 277 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, UL489A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BA1-B0-12-450-MD1-MT | Carling Technologies | 0 | 432-BA1-B0-12-450-MD1-MT-ND | €35.45700 | Parametric Equivalent |
| BA1-B2-14-450-321-MT | Carling Technologies | 0 | 432-BA1-B2-14-450-321-MT-ND | €34.58100 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €28.68500 | €286.85 |
| Unit Price without VAT: | €28.68500 |
|---|---|
| Unit Price with VAT: | €34.42200 |

